Draper 29620 230V 150mm Heavy Duty Bench Grinder

Standard range
Order Code:

91-5507

Brand: Draper MPN: 29620 EAN-13: 5010559296200
Qty Unit Price (Ex VAT)
1+ £87.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 18/01/2025

A heavy duty model designed for use in the garage or industrial workshop. One coarse and one fine grinding wheel, adjustable eye protection shields, spark deflectors, wheel guards and tools rests. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Display carton.


    Specification:
  • Grinding wheel diameter: 150mm
  • Bore size: 12.7mm
  • Speed: 2850r/min
  • Machine dimensions: 360 x 220 x 245mm
  • Weight: 12kg
Voltage 230V
Type Grinder
Power 370W

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, March 6, 2012 Question by: Rapid Customer | Product code: 91-5507
Q. What's the power output??
A. Thanks for your enquiry. The power output is 370 watt

Reviews


Be the first to submit a review

Trustpilot