Draper 29621 230V 200mm Heavy Duty Bench Grinder

Standard range
Order Code:

91-5509

Brand: Draper MPN: 29621 EAN-13: 5010559296217
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 18/01/2025

A heavy duty model designed for use in the garage or industrial workshop. One coarse and one fine grinding wheel, adjustable eye protection shields, spark deflectors, wheel guards and tool rests. An integral cooling trough is included in the base of the machine. Fitted with a BS approved non-rewireable 3 pin moulded plug and cable. Display carton.


    Specification:
  • Grinding wheel diameter: 200mm
  • Bore size: 16mm
  • Speed: 3000r/min
  • Weight: 21kg
Voltage 230V
Type Grinder
Power 550W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot