Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

BUNKER® 29779 Modular 7 Drawer Mobile Cabinet 646 x 458mm Black

Order Code:  

92-2630

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 29779 Copy to clipboard EAN-13: 5059482021084
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £409.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
12 available to back orderBack-order availability date - 03/08/2024

This Draper BUNKER® 29779 Modular Mobile Cabinet has seven drawers and a built-in lock for security.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with two plastic handles for easy transportation and manoeuvrability around the workshop.

Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with locks, supplied with two keys
  • Manufacturer 10-year warranty


Depth 458mm
Height 862mm
Lifetime Warranty No
Material Steel
Type Tool Cabinet
Width 646mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review