BUNKER® 29792 Modular 5 Drawer Mobile Cabinet 646 x 458mm Black

Standard range
Order Code:

92-2631

Brand: Draper MPN: 29792 EAN-13: 5059482021091
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 12/02/2025

This Draper BUNKER® 29792 Modular Mobile Cabinet has five drawers and a built-in lock for security.

The unit sits on four durable castor wheels and is fitted with two brakes to hold the cabinet firmly in place whilst in use. Combined with its wheelbase, the mobile cabinet is designed with two plastic handles for easy transportation and manoeuvrability around the workshop.

Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawers
  • Four castor wheels with two brakes
  • Fitted with locks, supplied with two keys
  • Manufacturer 10-year warranty


Type Tool Cabinet
Depth 458mm
Height 862mm
Lifetime Warranty No
Material Steel
Width 646mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot