Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Everbuild 2BARRD500 Barrier Tape Red / White 72mm x 500m

Order Code:  

84-5520

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2BARRD500 Copy to clipboard EAN-13: 5029347604424
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
15 available to back OrderBack-order availability date - 29/07/2024

Super Strength Non Adhesive Polythene Barrier Tape supplied in tape dispensing box.


Colour/Pattern Red/white
Length 500m
Type Barrier tape
Width 72mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review