Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Everbuild 2BUILDBK75 Builders PVC Tape Black 75mm x 33m

Order Code:  

84-5524

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: 2BUILDBK75 Copy to clipboard EAN-13: 5029347604653
  • Quickly find another product in this range by Width:

    50mm 75mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

Strong PVC Tape with versatile adhesive, ideal for jointing all PVC and polythene Sheets and membranes. Flame retardant, perfect for contamination barrier fastening, dust sealing of sheets and many other uses in construction and industry.


Colour/Pattern Black
Length 33m
Type PVC
Width 75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review