Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ABB 2CMA142438R1000 Firemans Switch 3P 40A

Order Code:  

28-3776

  Copy to clipboard
Brand: ABB  Copy to clipboard MPN: 2CMA142438R1000 Copy to clipboard EAN-13: 7392696424387
 Report an error

Discontinued

An ABB aluminium side operated Fireman's switch, that is 3-pole, and a power rating of 40A. You can often see these switches on the outside wall of shops, industrial or commercial buildings for disconnection and isolation purposes. They are used by firemen to turn off neon lighting or other hazardous electrical equipment when attending a fire at the premises. The enclosure and handle are painted red, to make it easy to spot. The On and Off positions are clearly indicated on the front side with 'I' and 'O'.

The operating handle is designed in such a way that a fireman's hook or axe can be used to switch it off. To reset, a so called 'two hands grip' must be used. The interlocking mechanism prevents accidental manoeuvres. Delivery includes PE+ neutral terminal and membrane glands (IP54) /sealing plugs. For IP65 degree of protection compression glands must be used.


  • 40A @ 400V
  • Robust and reliable design in non flammable material (Aluminium)
  • Operating handle locked in 'O' position and a two hands grip to reset for safety reasons
  • Easy to install and to operate. Possible to add on an auxiliary contact
  • Supplied in red
  • Complies with IEC 60947-3 and BS7671
  • ABB type; KSF340 TPN
  • ABB part; 2CMA142438R1000
  • Supplied in 3-pole version
Actuator Lever
Type Firemans switch

Reviews


Be the first to submit a review