Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An 8A 24V DC double pole relay interface module that features coil/contact separation. The module is supplied complete with relay, socket, LED, ejector clip and identification label, making it easy to order all these components with just one part number. Suitable for many applications, e.g. industrial automation, heating and cooling systems, elevators, etc.
Coil Current | N/A |
---|---|
Coil Resistance | N/A |
Coil Voltage (AC) | N/A |
Coil Voltage (DC) | 24V |
Contact Configuration | DPCO |
Height | 62mm |
Length | 76mm |
Mounting Type | DIN rail |
Operating Temperature | -40 to +85°C |
Switching Current Max | 16A |
Switching Power | 4000VA |
Switching Voltage Max (AC) | 250VA |
Switching Voltage Max (DC) | N/A |
Width | 15.8mm |
To use this facility please Sign In.
Sign In