Everbuild 2SILWELDBK Silweld Tape Black 3m

Extended range
Order Code:

84-5610

Brand: Everbuild MPN: 2SILWELDBK EAN-13: 5029347611279
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Incredible Silicone Self Fusing Tape Silweld is the incredible new tape that can be used to repair almost anything from an emergency repair to a water hose or air pipe to insulating electrical wires or connections. It creates an air tight, watertight seal in seconds without the need for any adhesive and it even works under water! Silweld is an excellent electrical insulator up to 8,000 volts, it withstands extreme temperatures from -65 to 260ºC and even withstands pressure to 700psi. Silweld also resists petrol, oils, acids, solvents, salt water and UV rays. Silweld is so diverse that it can be used for permenant or temporary repairs to just about anything: - U bends - All pipes and hoses - Electrical insulation & sealing electrical wires & connections - Binding rope ends - Corrosion protection - And many more uses. *Mixed Starter Pack contains 24 rolls (6 x black, 6 x white, 6 x red, 6 x blue).


Type Repair tape
Length 3m
Material Silicone
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot