Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.434 |
10+ | £0.335 |
50+ | £0.284 |
100+ | £0.246 |
250+ | £0.217 |
500+ | £0.194 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Screwless 2-way 5.08mm pitch 45° moulded terminal block made from green polyamide PA66 and approved to UL94V-0.
Colour | Green |
---|---|
Current Rating | 10A |
Mounting Direction | 45° |
Mounting Type | Through Hole |
No. of Ways | 2 |
Pitch | 5.08mm |
Wire Gauge (AWG) | 16AWG |
Wire Termination | Screwless |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In