TruConnect 3 Pole Fused Terminal Block 10amp

Standard range
Order Code:

21-0743

Brand: TruConnect MPN: 21-0743
Qty Unit Price (Ex VAT)
5+ £1.37
10+ £1.06
50+ £0.897
100+ £0.777
250+ £0.686
500+ £0.614
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
555 in stock, despatched same dayAdditional 1,200 due on 17/03/2025

Fused terminal block with 3 poles, moulded in plastic complete with in-line fuseholder.


  • Current rating 10A
  • Voltage rating 250V
  • Screw termination
  • Pull up latch enabling easy replacement of fuse
  • Fuse size 20 x 5mm
  • UL Approved.
Type Fused Terminal Block
Current Rating 10A
Flame Retardancy UL94-V0
Material PA66
Mounting Screw
Number of Ways 3
Termination Screw
Wire Gauge 22 to 14AWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, December 31, 2018 Question by: Rapid Customer | Product code: 21-0743
Q. Dear Sir/Madam Could you tell me does the truconnect fuse blocks 21-0743 take the standard 13a plug fuses from 1a to 13a please. Thank you
A. Hi Dean, thank you for your question. This takes a 20 x 5mm fuse. Unfortunately the fuses from plugs will not fit.

Reviews


Be the first to submit a review

Trustpilot