Toptruck 3 Position Truck - Capacity 300kg

Standard range
Order Code:

14-1884

Brand: Toptruck MPN: 3PT
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2024

This 3 position truck 300kg from Toptruck has been cleverly designed to convert from a basic sack truck into either a four wheeled angled sack truck or platform truck.


  • Fitted with Ø 100mm double rear castors that provide extra stability
  • Frame constructed from steel square tube
  • Powder coated in red
  • Overall size (H) 1290 x (W) 470 x (D) 450mm
  • Wheels Ø 250mm rubber cushion; Ø 100mm rubber cushion
  • Toeplate (W) 470 x (D) 190mm
  • Manufacturer's part 3PT
Type Sack truck
Capacity 300kg
Height 1.29m
Length 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot