Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.821 |
10+ | £0.635 |
50+ | £0.537 |
100+ | £0.465 |
250+ | £0.411 |
500+ | £0.367 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Plug-in, rising clamp terminal block with horizontal free plug, 3 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.
Current Rating | 8A |
---|---|
Pitch | 3.5mm |
Wire Gauge | 28 to 16AWG |
Body Style | Free plug |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Mounting | Pluggable |
Number of Ways | 3 |
Termination | Rising clamp |
Type | Horizontal Female Plug-in Terminal Block |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In