TruConnect 3 Way 8A Plug-in Free Plug 3.81mm

Standard range
Order Code:

21-3091

Brand: TruConnect MPN: 21-3091
Qty Unit Price (Ex VAT)
5+ £0.884
10+ £0.683
50+ £0.578
100+ £0.501
250+ £0.442
500+ £0.396
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
941 in stock, despatched same dayAdditional 641 due on 17/02/2025

Plug-in, rising clamp terminal block with horizontal free plug, 3 poles, 3.81mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.81mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 3
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot