Dremel 3000-15 EZ Series Multi-Tool and Dremel 220 Workstation Drill Stand

Standard range
Order Code:

85-0357

Brand: Dremel MPN: 850357
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 7 days

This cost-saving package combines the Dremel 3000 Series Tool with 15 Accessories, 85-0547, and the Dremel 220 Drill Stand, 85-0409. Such a combination of drill and stand is ideal for drilling PCBs using drills with a 3.15mm shank.


    3000 Series Tool:
  • 130W
  • Variable speed control
  • Mains powered with UK plug
  • Supplied with case and 15 accessories
    220 Drill Stand:
  • Drill vertically or at an angle
  • Adjustable in increments of 15°
  • Can hold tool horizontally for polishing and sanding
  • Cord management keeps cord safely stowed
  • Depth markings for consistant depth measurement
  • Base marked in both mm and inches
  • Dimensions: 152 x 152 x 305mm
  • Weight 454g

Please follow the Accessories links for further details of the Drill and Stand.


Type Drill stand & multipurpose tool
Application Drilling

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, November 30, 2015 Question by: Rapid Customer | Product code: 85-0357
Q. Morning! can the Multi Chuck take 1.5mm micro drill bit? or can you recommend one with the drill stand? kind regards
A. Hi Betty, thank you for your question. This drill can be used with a 1.5mm micro drill bit.


Thursday, May 22, 2014 Question by: Rapid Customer | Product code: 85-0357
Q. Is there an ESD (static-safe) version of this tool available?
A. Hi John. Thank you for your question. Unfortunately there is not an ESD version available for the Dremel 3000 set.


Thursday, October 3, 2013 Question by: Rapid Customer | Product code: 85-0357
Q. What is the smallest drill size this can handle. (e.g. 0.8- 1mm for PCB?
A. Hi Anthony. Thank you for your question. This is supplied with a 3.2mm collet and with a multi chuck sold separately (85-0506) will go down to 0.8mm.

Reviews


Be the first to submit a review

Trustpilot