Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS enclosure with an attractive textured finish featuring a sloping panel. Ideal for test instruments, computer accessories, remote actuators and controls and other desktop or handheld applications.
Colour | Black |
---|---|
Enclosure Height | 59mm |
Enclosure Length | 189mm |
Enclosure Width | 104.5mm |
External Features | Window |
Internal Features | PCB mounting / battery compartment |
Material | ABS |
Finish | Textured |
Flame Resistance | UL94-HB |
IP Rating | IP20 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In