Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Re-reeling orders placed after 16:30 will be processed the next working day.
A black ABS hand-held enclosure with battery compartment, ergonomically designed for use with electronic instruments. The removable end panel can be easily modified for switches, displays and connectors.
Colour | Black |
---|---|
Enclosure Height | 28mm |
Enclosure Length | 112mm |
Enclosure Width | 66.5mm |
External Features | IR end panel |
Internal Features | Battery compartment |
Material | ABS |
Finish | Satin textured |
Flame Resistance | UL94-HB |
IP Rating | IP20 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In