Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 300397 ABS Handheld T Enclosure Black 210x110x40.5

Order Code:  

30-0397

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 300397 Copy to clipboard EAN-13: 5053556002788
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.30
5+ £11.63
10+ £10.15
25+ £9.51
50+ £8.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
26 in Stock, despatched same dayAdditional quantity lead time 5 months

A medium-sized hand-held black T-shaped case, ideal for test and measurement and data logger applications.


  • Stylish, robust and ergonomic high impact ABS enclosure
  • Top and bottom parts join using a tongue and groove sealing system which accommodates a gasket to meet IP65 rating
  • Removable tile stand or wall mounting
  • Overall dimensions: 210 x 110 x 40.5mm
  • Recessed display area: 87.3 x 66.5mm
  • Recessed keyboard area: 105.4 x 62.7mm
  • Cut-out area: 72.2 x 51.5mm
  • Case held together by 4x M3 screws, supplied
Colour Black
Enclosure Height 40.5mm
Enclosure Length 210mm
Enclosure Width 110mm
External Features T shape
Internal Features PCB mounting
Material ABS
Finish Satin textured
Flame Resistance UL94-HB
IP Rating IP65
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review