ICH 30102 Sleeve Adaptor G1/8 to G1/4 60 bar Brass NP

Standard range
Order Code:

63-3909

Brand: ICH MPN: 30102
  • Quickly find another product in this range by Thread:

    G1/8 to G1/4 G1/8 to G3/8 M5 to G1/8
Qty Unit Price (Ex VAT)
1+ £1.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
95 available to back orderBack-order availability date - 28/12/2024

A sleeve adaptor with G1/8 to G1/4 parallel threads. The adaptor is manufactured from nickel plated brass and is suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
,
Type Sleeve adaptor
Hose O/D N/A
Medium Compressed air
Thread G1/8 to G1/4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot