Treston 3015-5 Storage Bin Red 300 x 132 x 100mm

Extended range
Order Code:

14-1344

Brand: Treston MPN: 3015-5 EAN-13: 6416763036219
Qty Unit Price (Ex VAT)
30+ £8.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 11/01/2025

Red polypropylene storage bin from Treston, ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Size 300 x 132 x 100mm
  • Supplied with full width bin labels and protective label shields
Type Bin / drawer
Colour Red
Height 100mm
Length 300mm
Material Polypropylene
Width 132mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot