Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 30.22.7.005.0010 5V Relay DPDT 1A High Sensitivity

Order Code:  

60-0140

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 30.22.7.005.0010 Copy to clipboard EAN-13: 8012823198538
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 12 months

The Finder 5V Relay DPDT 1A High Sensitivity is identical to the BT51W series but supplied with a more sensitive coil (200mW).


  • The relays are fully sealed, telecoms standard
  • DIL pins are arranged on a 2.54mm grid
  • UL and CSA approved
  • Finder 30 series
Coil Resistance 125Ω
Coil Voltage 5V
Contact Configuration DPDT
Height 11.4mm
Length 20.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Current 1A
Switching Power 125VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review