Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ambersil 30257-AA Perma-Lock Belt Dressing FG NSF H1 400ml

Order Code:  

87-7380

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 30257-AA Copy to clipboard EAN-13: 5017419372173
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £12.39   £7.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days

Ambersil's 30257-AA Perma-Lock Belt Dressing FG is a clear liquid adhesive belt lubricant formulated specially for use on all types of belts found in food manufacturing equipment.

It helps to increase pulling power, prevent belt slippage due to heat, cold, dampness or dust, and eliminate belt squeak, where incidental food contact may occur.


  • Eliminates slippage in flat, round or V-belts made out of rubber, leather, fabrics, plastic, etc.
  • Formulated for use in the food industry
  • NSF H1 registered (No. 140257)
  • Keeps belts 'soft' and glaze free
  • Protects belts from deterioration through oxidation and heat
  • Waterproof
  • Use on: compressors, pumps, generators, fans, motors, lift trucks, conveyors, industrial machinery
  • Supplied in a 400ml aerosol
  • Ambersil type 30257-AA Perma-Lock
Dispensing Method Aerosol
Type Belt lubricant
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review