Ambersil 30292-AA Bright Cold Galvanise 400ml

Extended range
Order Code:

87-7116

Brand: Ambersil MPN: 30292-AA EAN-13: 5017419370247
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
12+ £12.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 26/02/2025

A zinc-rich acrylic coating blended with aluminium flakes to produce a bright freshly galvanised looking, aesthetic coating.


  • For use on bare non-rusted steel and seams
  • 99% pure zinc, contains non-leafing aluminium
  • Suitable as primer, can be over-coated with acrylic, cellulose, alkyd, polyurethane-alkyd and epoxy paint systems
  • Barrier coating protects metalwork and steels from corrosion
  • Weathers naturally to match the appearance of hot-dip galvanised metal
  • Fast drying
  • Xylene free
  • Supplied in a 400ml aerosol
Type Galvanise coating
Colour Silver
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot