Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 303136 LB 8151 Aluminium Anti-Seize Lubricant Aerosol 400ml

Order Code:  

63-1116

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 303136 Copy to clipboard EAN-13: 5010266264868
  • Country of Origin: Netherlands
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

Loctite LB 8151 is an anti-seize spray for threaded connections exposed to high temperatures to prevent seizing and corrosion, e.g., exhausts of combustion engines and fittings or oil and gas burners. It is typically used in applications with an operating temperature range of -30 to +900°C.


  • Heavy-duty, temperature resistant, petroleum-based lubricant compound
  • Fortified with graphite and metallic flakes
  • Solid lubricating agent: Aluminium, graphite, extreme pressure (EP) additives
  • Colour: grey
  • Inert and will not evaporate or harden in extreme cold or heat
  • Service temperature range: -30 to +900°C
  • Supplied in a 400ml aerosol
  • Loctite type LB 8151
Dispensing Method Aerosol
Type Anti-seize
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review