Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £280.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 30350 Modular Floor Cabinet has two doors with aluminium handles that can be secured with a built-in lock.
The unit provides a substantial amount of storage space and contains an adjustable shelf for configuration to best suit your setup. The feet of this cabinet can also be re-adjusted for optimal placement or to counteract an uneven workshop floor.
Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.
Type | Modular floor cabinet |
---|---|
Depth | 458mm |
Height | 910mm |
Lifetime Warranty | No |
Material | Steel |
Width | 680mm |
To use this facility please Sign In.
Sign In