ICH 30503 Adaptor Hose Barb to Parallel Internal Thread 7mm G1/8 60 bar Brass NP

Standard range
Order Code:

63-4083

Brand: ICH MPN: 30503
  • Quickly find another product in this range by Hose O/D:

    6mm 7mm
Qty Unit Price (Ex VAT)
1+ £3.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 28/12/2024

A 7mm diameter hose barb to G1/8 internal thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 7mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot