ICH 306.63.16 Pressure Gauge 1/4 Rear Port 0 to 16 Bar 63mm Dia.
Image Representative of Range

ICH 306.63.16 Pressure Gauge 1/4 Rear Port 0 to 16 Bar 63mm Dia.

Standard range
Order Code:

63-6041

Brand: ICH MPN: 306.63.16 EAN-13: 4016138662238
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 28/12/2024

A 63mm 0 to 16 bar standard Bourdon tube pressure gauge with brass movement. The gauge is easy to read, with a white aluminium dial and black markings. Suitable for use in compressed air systems.


  • Rear port location
  • Thread size 1/4in
  • Burnished steel pointer
Type Pressure gauge
Hose O/D N/A
Medium Compressed air
Thread 1/4in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot