Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 30770 Replacement Hose and Connector for (91-6464) 30587 Air Line Gauge

Order Code:  

91-6465

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 30770 Copy to clipboard EAN-13: 5010559307708
  • Quickly find another product in this range by Type:

    Replacement connector Replacement hose
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

The Draper Replacement Hose and Connector for (91-6464) 30587 Air Line Gauge is suitable for use on garage forecourts and tyre fitting bays.


    Specification:
  • Pressure range: 0-9.7 bar/0-140lbf-in²
  • Air supply pressure: min. 6.9 bar/100lbf-in²
  • : max. 13.8 bar/200lbf-in²
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 0.5M (approx.)
Type Replacement hose

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review