Metway 307PC04WE24 4 Pole Tab Type Terminal Block

Standard range
Order Code:

21-0716

Brand: Metway MPN: 307PC04WE24
Qty Unit Price (Ex VAT)
1+ £6.97
10+ £6.28
50+ £5.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
261 in stock, despatched same dayAdditional quantity lead time 5 months

Tab style 4-pole terminal block from Metway with barrier connectors suitable for medium duty applications. The black polycarbonate mouldings allow relatively high working temperatures (up to 135°C) and are suitable for use with conductors with crimped terminals fitted.

The tabs are fitted in two styles, firstly in a rivetted 'star' format as styles WE1 to WE42 which have various tab arrangements in flat, 45° & 90°.

Alternatively tab styles WE53 to WE66 have flat tabs only with spacers between. These are particularly suitable for use with 3070A & B covers.


  • Suitable for medium duty applications.
  • Polycarbonate mouldings allow relatively high working temperatures up to +135°C
  • Suitable for use with conductors with crimped terminals fitted
  • Chassis mounting
  • Current rating 25A
  • Voltage rating 400V
Body Style Tab type
Current Rating 25A
Mounting Chassis
Number of Ways 4
Pitch 11mm
Series 307PC
Termination Screw
Wire Gauge N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot