Evo-Stik 30812199 Flashband Roll Grey 150mm x 10m

Standard range
Order Code:

87-2594

Brand: Evo-Stik MPN: 30812199 EAN-13: 5010591998032
  • Quickly find another product in this range by Width:

Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal and offers excellent adhesion to a wide range of building materials.


  • Quick and easy to use
  • Ideal for emergencies
  • Length 10m
  • Width 150mm
  • Manufacturer's part 210004
Type Flashing strip
Length 10m
Material N/A
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot