Evo-Stik 30812229 Flashband Roll Grey 300mm x 10m

Standard range
Order Code:

87-2598

Brand: Evo-Stik MPN: 30812229 EAN-13: 5010591006416
  • Quickly find another product in this range by Width:

Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal and offers excellent adhesion to a wide range of building materials.


  • Quick and easy to use
  • Ideal for emergencies
  • Length 10m
  • Width 300mm
  • Manufacturer's part 220003
Type Flashing strip
Length 10m
Material N/A
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot