Evo-Stik 30812629 Instant Grab Wall Tile Adhesive 10 Litre

Standard range
Order Code:

87-2524

Brand: Evo-Stik MPN: 30812629 EAN-13: 5010591416642
  • Quickly find another product in this range by Volume:

    1000ml 2500ml 5000ml 10000ml
Qty Was Unit Price (Ex VAT)
1+ £23.00   £16.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 29/12/2024

This ready-mixed instant grab wall tile adhesive from Evo-Stik is easy to use and ideal for fixing ceramic tiles onto interior walls. This thin-bed non-slip showerproof adhesive is suitable for use on most sound interior surfaces including cement, plaster, plywood and plasterboard.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 10 litre
  • Manufacturer's part 416642
Type Tile adhesive
Colour White
Volume 10000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot