Evo-Stik 30812632 Waterproof Wall Tile Adhesive 5 Litre

Standard range
Order Code:

87-2530

Brand: Evo-Stik MPN: 30812632 EAN-13: 5010591416727
  • Quickly find another product in this range by Volume:

    1000ml 2500ml 5000ml 10000ml
Qty Was Unit Price (Ex VAT)
1+ £25.00   £19.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

This ready-mixed wall tile adhesive from Evo-Stik is ideal for fixing ceramic tiles onto interior walls and other surfaces including cement, plaster, plywood and plasterboard. This waterproof and non-slip adhesive has an extended open time, making it exceptionally easy to apply.


  • Colour: off-white
  • Tested to EN 12004
  • Coverage - notched 1.2m² per litre, solid bed 0.3m² per litre
  • Supplied in container of 5 litres
  • Manufacturer's part 416727
Type Wall adhesive
Colour White
Volume 5000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot