Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evo-Stik 30816347 Flashband Roll Grey 100mm x 10m

Order Code:  

87-2592

  Copy to clipboard
Brand: Evo-Stik  Copy to clipboard MPN: 30816347 Copy to clipboard EAN-13: 5010591998025
  • Quickly find another product in this range by Width:

 Report an error
Qty Unit Price (Ex VAT)
1+ £12.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
3 available to back OrderBack-order availability date - 29/07/2024

This self-adhesive flashing strip from Evo-Stik provides an instant watertight seal and offers excellent adhesion to a wide range of building materials.


  • Quick and easy to use
  • Ideal for emergencies
  • Length 10m
  • Width 100mm
  • Manufacturer's part 205000
Length 10m
Material N/A
Type Flashing strip
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review