Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comfortable 308B Single A/AA Battery Clip

Order Code:  

18-3702

  Copy to clipboard
Brand: Comfortable  Copy to clipboard MPN: 308B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.471
50+ £0.360
100+ £0.241
500+ £0.203

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
9,080 in Stock, despatched same dayAdditional quantity lead time 5 months

A cost-effective leaf-spring and button type battery contact, designed to contact with a single A or AA size battery.


  • Designed to 'snap-on' to panels and securely anchor to the flanges on a moulded battery compartment
  • Ideal for use on plastic boxes
  • Highly reliable
  • Self-adjusting to accommodate a variety of battery lengths


Battery Size A / AA
Contact Material Nickel plated steel
Height 11.9mm
Length 8mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Snap on
Type Battery clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review