Antistat 309-0082 Silica Gel Desiccant Sachet 25G Non-Indicating 50 x 110mm 100

Standard range
Order Code:

87-9924

Brand: Antistat MPN: 309-0082
Qty Unit Price (Ex VAT)
10+ £22.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 22/01/2025

Silica gel is a synthetically produced form of silicon dioxide in the form of hard, irregular granules or beads. Its micro-porous structure of interlocking cavities gives it a very high surface area, making it a high capacity desiccant.

Water molecules adhere to the gel's surface because it exhibits a lower vapour pressure than the surrounding air. There are no chemical reactions, by-products or side effects produced by silica gel - water vapour is simply absorbed into its internal pores.


  • Sachet size: 50 x 110mm
  • Weight: 25g
  • Silica gel desiccant
  • Non-indicating (no change in appearance when water is absorbed)
  • Supplied in packs of 100
  • Antistat type 309-0082
Type Silica gel desiccant
Height 110mm
Length 50mm
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot