Antistat 309-0084 Silica Gel Desiccant Sachet 100G Non-Indicating 93 x 125mm 100

Order Code:

87-9928

Brand: Antistat MPN: 309-0084

Discontinued


Silica gel is a synthetically produced form of silicon dioxide in the form of hard, irregular granules or beads. Its micro-porous structure of interlocking cavities gives it a very high surface area, making it a high capacity desiccant.

Water molecules adhere to the gel's surface because it exhibits a lower vapour pressure than the surrounding air. There are no chemical reactions, by-products or side effects produced by silica gel - water vapour is simply absorbed into its internal pores.


  • Sachet size: 93 x 125mm
  • Weight: 100g
  • Silica gel desiccant
  • Non-indicating (no change in appearance when water is absorbed)
  • Supplied in packs of 100
  • Antistat type 309-0084
Type Silica gel desiccant
Height 125mm
Length 93mm
Width N/A

Reviews


Be the first to submit a review

Trustpilot