Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 310002 PU Round Protective Feet Ø9.5 x 3.8 - Clear - Sheet 96

Order Code:  

31-0002

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 310002 Copy to clipboard EAN-13: 5053556003389
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.61
5+ £2.37
10+ £2.13
25+ £2.01
50+ £1.92
100+ £1.83

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
63 in Stock, despatched same dayAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 9.5mm
  • Height: 3.8mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 100
Colour Clear
Material Polyurethane
Pack Size 100
Shape Round
Size 9.5 x 3.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review