R-TECH 310011 PU Round Protective Feet Ø19.0 x 9.5 - Clear - Sheet 98

Order Code:

31-0011

Brand: R-TECH MPN: 310011 EAN-13: 5053556003471

Discontinued


Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 19.0mm
  • Height: 9.5mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 98
Type Feet
Colour Clear
Material Polyurethane
Pack Size 98
Shape Round
Size 19.0 x 9.5mm

Reviews


Be the first to submit a review

Trustpilot