Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Lumatic 3120023 Lube-Shuttle® Multi Purpose Lithium Grease Cartridge 400g

Order Code:  

96-5103

  Copy to clipboard
Brand: Lumatic  Copy to clipboard MPN: 3120023 Copy to clipboard EAN-13: 4016553120009
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 03/08/2024

The Lumatic Lube-Shuttle® Multi Purpose Grease has a mineral oil base for universal application. Includes anti-oxidants and corrosion inhibitors as well as polymers to improve adhesion. It offers good corrosion protection, high mechanical stability and high pressure capabilities.

Fits LUM3021030 & LUM3025090 Lube-Shuttle® Grease Guns.

Specification

Temperature Range: -30°C to +130°C.

Size: 400g Screw Top Cartridge.
Conforms to DIN 51502, NLGI Grade 2.


Dispensing Method Cartridge
Type Grease
Volume 400g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review