Ambersil 31566-AA AMS4 Silicone Grease 400ml

Standard range
Order Code:

87-7368

Brand: Ambersil MPN: 31566-AA EAN-13: 5017419370186
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 4 weeks

This silicone grease from Ambersil provides a smooth, non-melting coating with a broad spectrum of applications. It can be used for a number of applications, including:

Telecommunications
Insulates high voltage parts against leaking and arcing. Protects switch gear against oxidation. Waterproofs components in damp or humid conditions.

Transport
Lubricates rubber door strips, door runners and curtain side tracks. Prevents freezing of locks. Preserves rubber seals against cracking and hardening.

Aviation
Seals exposed components against moisture ingress. Helps to prevent ice build-up.

Mechanical, Engineering and Production
Lubricates slow running gears, metal to metal surfaces and other moving parts. Assists assembly of tight fitting components (e.g. installation of cables through conduits). Prevents seizing on connections and fittings. Aids release of epoxy resin and other types of plastic mouldings.


  • Broad operating temperature range (-50°C to +200°C)
  • Heat resistant (up to 200°C)
  • Insulates, lubricates, seals, preserves and
  • Waterproofs
  • Appearance: cloudy white liquid
  • Odour: hydrocarbon solvent
  • SG @ 25°C: 0.81
  • Pressure @ 25°C: 3.4 Bar
  • Discharge rate: 0.8 g/sec
  • Temperature range: -50°C to +200°C
  • Solubility: soluble in most solvents, insoluble in water
  • Flammability: classified as extremely flammable under current EC regulations
  • Packaging: 400ml aerosol
  • Manufacturer's part 6130008500

Note: Specifications/Approvals: Formulated using grease which conforms to Def.Stan 68-69/1(Grease XG-250, NATO Code S-736) and to MIL-S-8660BNato Stock No. 5970-99-224-4975 Service Management Code. RAF-34B.

Type Grease
Dispensing Method Aerosol
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot