Ambersil 31891-AA GS 5 Gasket Stripper 400ml

Order Code:

87-0164

Brand: Ambersil MPN: 31891-AA EAN-13: 5017419371190
  • RoHS Compliant
  • Country of Origin: Belgium
  • Not for sale to persons under age of 18

Discontinued


Ambersil GS5 Gasket Stripper is a high-performance stripper for removing all types of gasket materials, two-part paints, graffiti, dried oil and other cross-linked coatings.

GS5 is thixotropic, non-running and works well on vertical surfaces. It does not contain phenol (carbolic acid) or formic acid.


  • Can be used for removing gasket materials, graffiti, silicones, etc.
  • Fast acting - old gaskets can be removed in 10 minutes
  • Powerful, no-run foam formula works well on vertical surfaces
  • Scraping reduced to minimum - prevents damage to flanges
  • Rapidly prepares metal parts for new gaskets and assemblies
  • Does not contain phenol (carbolic acid) or formic acid
  • Ideal for: all types of gaskets, silicones, mastics, cylinder heads, gearboxes, back axles, water pumps, removing graffiti, removing excess silicone on double glazing, stripping paint, removing temporary marking
  • Ambersil type 31891-AA
Type Remover
Dispensing Method Aerosol
Volume 400ml

Reviews


Be the first to submit a review

Trustpilot