Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ROCOL 32030 Leak Detector Spray 300ml

Order Code:  

84-4604

  Copy to clipboard
Brand: ROCOL  Copy to clipboard MPN: 32030 Copy to clipboard EAN-13: 5024747320301
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 at factory, lead time 2 days
6 in Stock, despatched same dayAdditional quantity lead time 2 days

This leak detector spray from Rocol is a specially formulated fluid designed specifically to identify even the smallest, positive pressure, gaseous leak on plastic and metallic pipework and fittings.


  • Suitable for use with most positive pressure gas systems
  • For use on pipework carrying natural gas and LPGSafe for use with refrigerant gases
  • Non corrosive
  • 360°C valve for use in difficult to reach areas
  • Supplied in 300ml can
  • Manufacturer's part 32030
Dispensing Method Aerosol
Type Leak detector
Volume 300ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review