Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ambersil 32500-AA Blue Adhesive Lubricant 400ml

Order Code:  

87-7376

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 32500-AA Copy to clipboard EAN-13: 5017419000250
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
12+ £12.08

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

Ambersil 32500-AA Blue Adhesive Lubricant is a multi-purpose lubricant with a temporary blue tint that shows where it has been applied. It exhibits strong attachment to substrates, is non-dripping, has good penetrating properties, is resistant to high pressure and has excellent water repellent action.


  • Excellent water resistance
  • Wide temperature range
  • Produces a very low coefficient of friction
  • Reduces stick slip problems
  • Provides long lasting lubrication
  • Safe on all metal surfaces
  • Does not stain
  • Safe on most rubbers, plastics and coatings
  • Test on sensitive or stressed materials before use
  • Ideal for engine assembly, handling equipment, chains, bearings, railway equipment, agricultural equipment, surface treatment, guide rails, hinges, cables, etc.
  • Supplied in a 400ml aerosol
  • Ambersil type 32500-AA
Dispensing Method Aerosol
Type Lubricant
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review