Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ambersil 32504-AA HFC-Free Dust Remover (Flammable) 400ml

Order Code:  

87-7374

  Copy to clipboard
Brand: Ambersil  Copy to clipboard MPN: 32504-AA Copy to clipboard EAN-13: 5017419373484
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.20
12+ £9.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
32 in Stock, despatched same dayAdditional quantity lead time 7 days

Ambersil HFC-Free Dust Remover is a high pressure liquefied gas aerosol that produces a powerful blast of 'gas' for the easy removal of dust and other loose contamination from hard to reach places.


  • Free from HFC gases which are known to contribute to global warming
  • Powerful blast of clean 'gas' with no residue
  • Economical in use
  • Reduces electrical faults due to contamination
  • Improves cooling fan efficiency by removing dust
  • Typical uses include electronics and PCBs, keyboards and control consoles, optical devices
  • Supplied in a 400ml aerosol
  • Ambersil type 32504-AA
  • Caution: extremely flammable
  • De-energise all equipment prior to use
  • Control or eliminate static charge.
  • Do not use in enclosed areas
  • Ventilate area well prior to re-energising
  • Do not invert during use
  • Refer to the Material Safety Data Sheet
Capacity 400ml
Flammable Yes
Invertible No
Type Air duster

To use this facility please Sign In.

Sign In

Reviews


Ambersil Dust Remover

Reviewed by: David Kent - 09 February 2016
'Nothing like a blast of fresh air' to remove the cobwebs from your mother board.