Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Retex 33131202 ABS Series 31 Pocket Box 60 x 40 x 18mm Black with Keyring Hole

Order Code:  

30-6404

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33131202 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 11 weeks
A pocket-sized black ABS enclosure measuring 60 x 40 x 18mm from the Retex 31 Series. These small and robust cases, with bevelled and rounded edges, are suitable for a wide range of applications. Designed with recesses in the cover and base for the installation of keypads or switches.
  • Includes lid and base
  • With keyring hole
  • Made by Retex in Europe
  • Manufacturer's part 330131202

Note: This replaces Rapid part 30-5032.


Enclosure modification


Colour Black
Enclosure Height 18mm
Enclosure Length 60mm
Enclosure Width 40mm
External Features Bevelled edges
Finish N/A
Flame Resistance N/A
Internal Features N/A
IP Rating N/A
Material ABS
Series 31
Type Keyfob Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review