BUNKER® 33161 Modular Multi-Function Floor Cabinet 680 x 458mm Black

Standard range
Order Code:

92-2639

Brand: Draper MPN: 33161 EAN-13: 5059482021152
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £320.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 12/02/2025

This Draper BUNKER® 33161 Modular Multi-Function Floor Cabinet has a deep foam-lined drawer and a rubbish bin compartment that can be secured with a built-in lock.

The cabinet sits on four feet which are adjustable for optimal placement or to counteract an uneven workshop floor.

Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.


  • Constructed from high-quality materials
  • Soft-close foam-lined drawer
  • Adjustable feet for precise positioning
  • Fitted with lock, keys provided
  • Manufacturer 10-year warranty


Type Modular floor cabinet
Depth 458mm
Height 910mm
Lifetime Warranty No
Material Steel
Width 680mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot