Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £136.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 33162 Modular Wall Cabinet has a single door fitted to whisper-quiet gas struts, and can be secured with a built-in lock.
The cabinet can be directly fixed to a wall or combined with the modular storage options within the Draper BUNKER range.
Manufactured from premium quality steel, the cabinet has an aluminium handle and a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.
Type | Wall cabinet |
---|---|
Depth | 280mm |
Height | 350mm |
Lifetime Warranty | No |
Material | Steel |
Width | 680mm |
To use this facility please Sign In.
Sign In