Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Draper BUNKER® 33166 Modular Tall Floor Cabinet has two doors with aluminium handles that can be secured with a built-in lock.
The unit provides a substantial amount of storage space and contains four adjustable shelves for configuration to best suit your setup. The feet of this cabinet can also be re-adjusted for optimal placement or to counteract an uneven workshop floor.
Manufactured from premium quality steel, the cabinet has a textured matt black finish, with industrial powder coating to protect it from scratches and corrosion.
Depth | 458mm |
---|---|
Height | 2000mm |
Lifetime Warranty | No |
Material | Steel |
Type | Modular floor cabinet |
Width | 915mm |
To use this facility please Sign In.
Sign In