Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kontakt-Chemie 33168-AA Freeze 75 Circuit Freezer 200ml

Order Code:  

87-0665

  Copy to clipboard
Brand: Kontakt-Chemie  Copy to clipboard MPN: 33168-AA Copy to clipboard EAN-13: 5412386068676
  • Country of Origin: Belgium
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.20
12+ £13.19

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 4 weeks

An extremely useful spray for the detection of thermal faults in equipment.


  • Even the smallest of electronic components can be cooled off locally
  • Completely non-toxic, non-flammable and will not attack components
  • Will reduce temperature of components down to as low as –42°C
  • The necessity of desoldering components is often removed as a sharp cooling shock will indicate the fault immediately
  • Supplied in CFC free, ozone safe 200ml aerosol
Dispensing Method Aerosol
Type Circuit freezer
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review